Texas Instruments OPA2350 Series High Speed Operational Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350EA/250 2.798In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350UA/2K5 573In Stock
1.200Expected 3/27/2026
Min.: 1
Mult.: 1

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350UA 2.903In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA2350EA/2K5 316In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2350EA/250 179In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2350EA/2K5 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2350UA/2K5 Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA2350UA Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

OPA2350 2 Channel 38 MHz 22 V/us 122 dB 90 dB 40 mA 10 pA 150 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube