Nisshinbo Micro Devices High Speed Operational Amplifiers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Nisshinbo NJU7048V-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 1.949In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NJU70 4 Channel 5 MHz 9 V/us 110 dB 80 dB 110 mA 1 pA 900 uV 5.5 V 2.7 V 5.3 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo NJU7047RB1-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 5.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NJU70 2 Channel 5 MHz 9 V/us 110 dB 80 dB 110 mA 1 pA 900 uV 5.5 V 2.7 V 1.4 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nisshinbo NJU7046F-TE2
Nisshinbo High Speed Operational Amplifiers 9V HS RtoR I/O CMOS Op Amp 5MHz 9V 1pA 2.394In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJU70 Reel, Cut Tape, MouseReel
Nisshinbo NJM3474G-TE2
Nisshinbo High Speed Operational Amplifiers Dual HS Op Amp 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NJM3474 Reel, Cut Tape
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2136 1 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 820 uA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo High Speed Operational Amplifiers Wideband High Slew Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2137 2 Channel 200 MHz 45 V/us 75 dB 45 dB 2 uA 5 mV 1.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel

Nisshinbo High Speed Operational Amplifiers Hex Ultra Hi-Speed Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2710 6 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 20.4 mA - 40 C + 85 C SMD/SMT SSOP-20 Reel
Nisshinbo High Speed Operational Amplifiers Dual High Speed Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2712 2 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 6.8 mA - 40 C + 85 C SMD/SMT DMP-8 Reel
Nisshinbo High Speed Operational Amplifiers Single High Speed Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2712 2 Channel 180 MHz 260 V/us 75 dB 50 dB 7 uA 7 mV 6.8 mA - 40 C + 85 C SMD/SMT TVSP-8 Reel
Nisshinbo High Speed Operational Amplifiers Single High Slew Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

NJM2716 1 Channel 30 MHz 40 V/us 75 dB 45 dB 1 uA 10 mV 12 V 2.7 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Nisshinbo High Speed Operational Amplifiers Dual High Speed Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2742 2 Channel 2 MHz 7 V/us 110 dB 50 dB 400 nA 12 mV 32 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT TVSP-8 Reel
Nisshinbo High Speed Operational Amplifiers Dual High Speed Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM2742 2 Channel 2 MHz 7 V/us 110 dB 50 dB 400 nA 12 mV 32 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT SSOP-8 Reel
Nisshinbo NJM3472G-TE2
Nisshinbo High Speed Operational Amplifiers Dual High Speed Op Amp 10V 3MHz 4mA Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NJM3472 2 Channel 3 MHz 10 V/us 95 dB 100 dB 60 mA 150 nA 1 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT Reel
Nisshinbo NJM844G-TE2
Nisshinbo High Speed Operational Amplifiers Dual High Speed Op Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NJM844 Reel
Nisshinbo NJM844V-TE1
Nisshinbo High Speed Operational Amplifiers Dual High Speed Op Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM844 Reel
Nisshinbo NJM2744M-TE2
Nisshinbo High Speed Operational Amplifiers HighSpeed Quad OpAmp 10V 1000pF 3V to 32V Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM274 Reel
Nisshinbo NJM2744V-TE2
Nisshinbo High Speed Operational Amplifiers HighSpeed Quad OpAmp 10V 1000pF 3V to 32V Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

NJM274 Reel
Nisshinbo NJM324CG-TE2
Nisshinbo High Speed Operational Amplifiers LP Quad Op Amp 1.3MHz 100dB 300uA Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

NJM32 Reel, Cut Tape