Analog Devices Inc. OP482 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 277In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD LOW WR JFET OP AMP 2.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 2.311In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 206In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET IC High Speed Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OP482 4 Channel 4 MHz 9 V/us 86.02 dB 70 dB 100 pA 4 mV 18 V, - 18 V 4.5 V, - 4.5 V 250 uA - 40 C + 85 C SMD/SMT WLCSP-14 Reel