Analog Devices Inc. LT1814 Series High Speed Operational Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 58In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 139In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp 280In Stock
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 6 uA 500 uV 12.5 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 12.5 V 2.5 V 3 mA SMD/SMT SSOP-16 Tube
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 12.5 V 2.5 V 3 mA SMD/SMT SSOP-16 Reel
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 12.5 V 2.5 V 3 mA SMD/SMT SOIC-14 Reel
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 12.5 V 2.5 V 3 mA SMD/SMT SSOP-16 Reel
Analog Devices High Speed Operational Amplifiers 4x 3mA, 100MHz, 750V/ s Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1814 4 Channel 100 MHz 750 V/us 85 dB 60 mA 900 nA 12.5 V 2.5 V 3 mA SMD/SMT SOIC-14 Reel