Analog Devices Inc. AD8007 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SC70, Single Ultra-Low Distortion Hi Spd 2.833In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd 219In Stock
Min.: 1
Mult.: 1

AD8007 1 Channel 1 kV/us 120 dB 59 dB 130 mA 8 uA 500 uV 12 V 5 V 10.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8007 1 Channel 740 V/us 120 dB 59 dB 4 uA 500 uV 12 V, +/- 6 V 5 V, +/- 2.5 V 10.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel