40 mA Differential Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit
4.595In Stock
Cut Tape
10,66 €
8,37 €
7,80 €
7,17 €
Reel
6,20 €
Min.: 1
Mult.: 1
: 1.500
ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Hi Volt Driver for +10V ADCs to 18 bit
5.441In Stock
10,74 €
8,41 €
7,83 €
7,18 €
Min.: 1
Mult.: 1
ADA4922-1 1 Channel 38 MHz 730 V/us 40 mA 3.5 uA 26 V 5 V 9.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver
1.406In Stock
4,77 €
3,65 €
3,23 €
3,04 €
Min.: 1
Mult.: 1
AD8129 1 Channel 200 MHz 1070 V/us 92 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 13 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver
1.022In Stock
Cut Tape
4,97 €
3,80 €
3,51 €
3,18 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 1.000
AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver
124In Stock
4,95 €
3,77 €
3,47 €
3,26 €
Min.: 1
Mult.: 1
AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube