- 55 C Tube Differential Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp
3.192In Stock
25,86 €
20,89 €
18,29 €
18,13 €
Min.: 1
Mult.: 1
Max.: 2.553
AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 283In Stock
4,32 €
3,29 €
2,47 €
2,38 €
Min.: 1
Mult.: 1
INA2143 2 Channel 150 kHz 5 V/us 80 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 243In Stock
107,78 €
90,74 €
86,19 €
84,96 €
Min.: 1
Mult.: 1
THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5 803In Stock
6,41 €
4,94 €
4,58 €
4,17 €
Min.: 1
Mult.: 1
INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision 580In Stock
7,77 €
6,25 €
5,31 €
5,09 €
Min.: 1
Mult.: 1
INA2133 2 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers High-Speed Precision 979In Stock
5,73 €
4,39 €
4,05 €
3,68 €
Min.: 1
Mult.: 1
INA2133 2 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s 257In Stock
5,43 €
4,16 €
3,71 €
3,49 €
Min.: 1
Mult.: 1
INA2143 2 Channel 150 kHz 5 V/us 86 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube