THS4541YR

Texas Instruments
595-THS4541YR
THS4541YR

Mfr.:

Description:
Differential Amplifiers Bare die 850-MHz pre cision fully differ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
19,83 € 59.490,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4541-DIE
1 Channel
850 MHz
1500 V/us
85 dB
100 mA
10 uA
100 uV
5.4 V
2.7 V
10.1 mA
- 40 C
+ 125 C
SMD/SMT
Die
Reel
Amplifier Type: Precision, Voltage-Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Gain V/V: 0.982 V/V
In - Input Noise Current Density: 1.9 pA/sqrt Hz
Input Type: Negative Rail
Ios - Input Offset Current: 150 nA
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 4 ns, 8 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99