Analog Devices Inc. ADA4939-2 Series Differential Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers DualUltra Low Distortion Diff ADC Driver 1.160In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4939-2 2 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualUltra Low Distortion Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4939-2 2 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel