Analog Devices Inc. ADA4932-1 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 35.959In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver 24.529In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4932-1 1 Channel 560 MHz 2800 V/us - 100 dB 80 mA - 100 nA 500 uV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Lw Cst/Lw Pwr Diff ADC Driver Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4932-1 1 Channel 560 MHz 410 V/us 5.3 uA 2.2 mV 11 V 3 V 9.6 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel