sensors Current Sense Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Current Sense Amplifiers Pressure Sensing InAmp 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8290 1 Channel 0.25 kHz 120 dB 100 pA 700 uV 5.5 V 2.6 V 1.8 mA 0.5 % - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers I.C., INTERFACE AMPLIFIER 105In Stock
1Expected 3/26/2026
Min.: 1
Mult.: 1

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 20 uV 36 V 3 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube