- 40 C Reel Current Sense Amplifiers

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification SR - Slew Rate Packaging
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA213BIDCKR 23.232In Stock
Cut Tape
1,41 €
1,03 €
0,937 €
0,832 €
Reel
0,722 €
Min.: 1
Mult.: 1
: 250
INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4D 9.596In Stock
Cut Tape
2,86 €
2,15 €
1,98 €
1,78 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IRSWT 25.978In Stock
Cut Tape
1,67 €
1,34 €
1,26 €
1,13 €
1,08 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3.000
INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT UQFN-10 0.3 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR 18.394In Stock
Cut Tape
2,55 €
1,92 €
1,75 €
1,57 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 250
INA281 1 Channel 1.3 MHz 48 V 140 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-23-5 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 2.046In Stock
Cut Tape
2,63 €
1,97 €
1,81 €
1,63 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 3.000
INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 8 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 30.140In Stock
Cut Tape
1,24 €
0,912 €
0,82 €
0,727 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 2.000
INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 6.684In Stock
Cut Tape
2,86 €
2,15 €
1,97 €
1,77 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
INA310B 1.3 MHz 110 V 140 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8601MA/NOPB Lead-Time 12 Weeks
Cut Tape
3,73 €
2,83 €
2,60 €
2,35 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 2.500
LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 0.7 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec Hi Vtg Crnt Sen se Amp A 926-LMP864 A 926-LMP8645MK/NOPB 8.113In Stock
Cut Tape
3,77 €
2,86 €
2,63 €
2,38 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 250
LMP8645 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1.237In Stock
Cut Tape
2,66 €
2,47 €
2,30 €
2,03 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 2.500
INA310B 1 Channel 110 V 120 dB 30 uA 500 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 3.000In Stock
Cut Tape
3,05 €
2,30 €
2,11 €
1,90 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 3.000
INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 8 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 1.970In Stock
Cut Tape
3,99 €
3,03 €
2,79 €
2,53 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2.500
INA310A 1 Channel 110 V 160 dB 30 uA 50 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 1.825In Stock
Cut Tape
2,66 €
2,39 €
2,26 €
1,96 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 2.500
INA310B 1 Channel 110 V 120 dB 30 uA 300 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
ROHM Semiconductor Current Sense Amplifiers IC, Current Sense Amplifier, 2.7-5.5V, Gain 20 V/V 3.946In Stock
Cut Tape
0,791 €
0,569 €
0,513 €
0,452 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 3.000
1 Channel - 200 mV to 26 V 1 uA 600 uV 5.5 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR 38.729In Stock
Cut Tape
0,946 €
0,71 €
0,649 €
0,563 €
Reel
0,537 €
Min.: 1
Mult.: 1
: 250
INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 0.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 1.481In Stock
145On Order
Cut Tape
4,25 €
3,20 €
2,94 €
2,66 €
Reel
2,28 €
Min.: 1
Mult.: 1
: 2.500
INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 2.4 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 7.269In Stock
Cut Tape
3,31 €
2,50 €
2,30 €
2,07 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 2.500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 2 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BID 19.774In Stock
Cut Tape
1,91 €
1,41 €
1,29 €
1,15 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2.500
INA219 50 uV 5.5 V 3 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 2.180In Stock
Cut Tape
2,66 €
2,39 €
2,26 €
1,96 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 2.500
INA310B 1 Channel 110 V 120 dB 30 uA 250 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 13.089In Stock
Cut Tape
2,09 €
1,56 €
1,46 €
1,27 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 3.000
CS30 1 Channel 670 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2.189In Stock
Cut Tape
3,41 €
3,07 €
2,82 €
2,51 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 2.500
INA310A 1 Channel 110 V 160 dB 30 uA 150 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 2.5 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A3DCKR 25.845In Stock
Cut Tape
1,09 €
0,79 €
0,716 €
0,633 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 250
INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA210CIDCKT 3.235In Stock
Cut Tape
0,98 €
0,707 €
0,639 €
0,564 €
Reel
0,442 €
Min.: 1
Mult.: 1
: 3.000
INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 0.4 V/us Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A4IDBVT 2.523In Stock
Cut Tape
2,88 €
2,17 €
1,99 €
1,79 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 3.000
INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 2.5 V/us Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 3.252In Stock
Cut Tape
3,71 €
2,80 €
2,58 €
2,33 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 3.500
LMP8481 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 1 V/us Reel, Cut Tape, MouseReel