STMicroelectronics TSC213 Series Current Sense Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 662In Stock
3.000Expected 8/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

TSC213 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers
17.995On Order
Min.: 1
Mult.: 1
Reel: 3.000

TSC213 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel