AMC23C10QDWVRQ1

Texas Instruments
595-AMC23C10QDWVRQ1
AMC23C10QDWVRQ1

Mfr.:

Description:
Analog Comparators Automotive high-spee d reinforced isolat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,29 € 12,90 €
1,15 € 28,75 €
0,946 € 94,60 €
0,828 € 207,00 €
0,785 € 392,50 €
Full Reel (Order in multiples of 1000)
0,66 € 660,00 €
0,602 € 2.408,00 €
0,547 € 4.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
Isolated Comparator
3 V
25 V
10 mA
25 nA
- 40 C
+ 125 C
AMC23C10-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: US
Development Kit: AMC23C10EVM
Input Type: Analog
Moisture Sensitive: Yes
Pd - Power Dissipation: 95 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 230 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC23C10/-Q1 Precision Isolated Comparators

Texas Instruments AMC23C10/AMC23C10-Q1 Precision Isolated Comparators have a short response time, designed explicitly for zero-crossing detection of high-voltage signals that must be galvanically isolated from low-voltage circuitry. The open-drain and push-pull outputs are separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVRMS.