Analog Devices Inc. AD8564 Series Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 211In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 17 mA 40 mA 8 mV 9 uA - 40 C + 85 C AD8564 Tube
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 282In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 128In Stock
1.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel