Toshiba Analog Comparators

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Analog Comparators CMOS Comparator 3.244In Stock
Cut Tape
0,473 €
0,334 €
0,299 €
0,261 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65-8 2 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4In Stock
3.000Expected 11/9/2026
Cut Tape
0,31 €
0,211 €
0,187 €
0,152 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) 2.980In Stock
Cut Tape
0,869 €
0,627 €
0,566 €
0,499 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SM-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 450 uA 17 mV 196 nA - 40 C + 125 C Reel, Cut Tape
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V - 5.5 V, SOT-505 (SM8) 2.900In Stock
Cut Tape
0,869 €
0,627 €
0,566 €
0,499 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SM-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 450 uA 17 mV 196 nA - 40 C + 125 C Reel, Cut Tape
Toshiba Analog Comparators Dual Comparator (CMOS), 1.8 V to 5.5 V, SOT-505 (SM8) 3.000In Stock
Cut Tape
0,869 €
0,627 €
0,566 €
0,499 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-505-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 497 uA 3 mV 196 nA - 40 C + 125 C Reel, Cut Tape
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V 20.987In Stock
Cut Tape
0,473 €
0,328 €
0,293 €
0,255 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 400 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 40.647In Stock
Cut Tape
0,284 €
0,199 €
0,177 €
0,159 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS type Op Amp USV 1.8V to 7V 88.398In Stock
Cut Tape
0,284 €
0,195 €
0,175 €
0,15 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.64A-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Push-pull Output Comparator 7.783In Stock
Cut Tape
0,473 €
0,334 €
0,299 €
0,261 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V 5.325In Stock
Cut Tape
0,267 €
0,181 €
0,162 €
0,138 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65A-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Comparator CMOS 3.881In Stock
Cut Tape
0,267 €
0,183 €
0,162 €
0,139 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65A-5 1 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Bipolar Comparator 307In Stock
21.000Expected 1/11/2027
Cut Tape
0,267 €
0,186 €
0,165 €
0,142 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Open Collector 1.3 us General Purpose 1 V 18 V 400 uA 16 mA 2 mV 5 nA - 40 C + 85 C TA75S393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Bipolar Comparator 1.080In Stock
6.000Expected 11/6/2026
Cut Tape
0,318 €
0,219 €
0,194 €
0,166 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 25 nA - 40 C + 85 C TA75W393 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4.565In Stock
Cut Tape
0,284 €
0,199 €
0,177 €
0,152 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 60 ns General Purpose 3.5 V 7 V 11 uA 1 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Silicon Monolithic CMOS Linear Integrated Circuit 2.927In Stock
12.000Expected 6/21/2027
Cut Tape
0,267 €
0,186 €
0,165 €
0,142 €
Reel
0,111 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65A-5 1 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 4.241In Stock
Cut Tape
0,284 €
0,199 €
0,177 €
0,152 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 11 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS type Op Amp SM8 1.8V to 7V 393In Stock
9.000Expected 1/11/2027
Cut Tape
0,516 €
0,359 €
0,322 €
0,28 €
Reel
0,212 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 440 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Dual Comparator, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=200uA, in US8 package 2.550In Stock
Cut Tape
0,43 €
0,304 €
0,272 €
0,236 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.50A-8 2 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C Reel, Cut Tape
Toshiba Analog Comparators CMOS Comparator 1.164In Stock
Cut Tape
0,473 €
0,334 €
0,299 €
0,261 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65-8 2 Channel Open Drain 160 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W59 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator
5.864Expected 12/14/2026
Cut Tape
0,31 €
0,213 €
0,188 €
0,161 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 60 ns General Purpose 1.8 V 7 V 22 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator
5.995Expected 1/11/2027
Cut Tape
0,292 €
0,201 €
0,179 €
0,154 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.65-8 2 Channel Push-Pull 60 ns General Purpose 3.5 V 7 V 22 uA 1 mV 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V Non-Stocked
Cut Tape
0,284 €
0,191 €
0,169 €
0,144 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.95-5 1 Channel Open Drain 6 ns General Purpose 1.8 V 7 V 22 uA 1 pA - 40 C + 85 C TC75S58 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Comparator (CMOS) Non-Stocked
Cut Tape
0,361 €
0,25 €
0,224 €
0,194 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 5.000
SMD/SMT MP6C-6 1 Channel Push-Pull 14 ns General Purpose 1.3 V 5.5 V 20 uA 1 mV 1 pA - 40 C + 85 C TC75S70 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V Non-Stocked
Cut Tape
0,464 €
0,323 €
0,288 €
0,251 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 40 uA 1 pA - 40 C + 85 C TC75W56 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,473 €
0,334 €
0,299 €
0,261 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SSOP-P-0.50A-8 2 Channel Open Drain 190 ns General Purpose 1.8 V 7 V 22 uA 1 mV 1 pA - 40 C + 85 C TC75W58 Reel, Cut Tape, MouseReel