40 V Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Linear Op Amp, 220V,12A,250W 2In Stock
Min.: 1
Mult.: 1

1 Channel 5.8 MHz 35 V/us 5 mV 100 pA 250 V 40 V 12 A 74 dB 13 nV/sqrt Hz SIP-15 Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 400V, 8A 106In Stock
Min.: 1
Mult.: 1

1 Channel 12 MHz 50 V/us 10 mV 2 nA 200 V 40 V 8 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 400V, 0.2A 159In Stock
Min.: 1
Mult.: 1

1 Channel 100 MHz 300 V/us 2 mV 2 nA 200 V 40 V 200 mA 98 dB Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 0.2A 82In Stock
250Expected 7/3/2026
Min.: 1
Mult.: 1

1 Channel 100 MHz 300 V/us 2 mV 2 nA 225 V 40 V 200 mA 98 dB Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5Acont 5A peak, 3000V/us, 180MHz 10In Stock
100Expected 7/17/2026
Min.: 1
Mult.: 1

1 Channel 2 MHz 3 kV/us 10 mV 300 pA 200 V 40 V 1.5 A Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 80V 5A A Grade
84On Order
Min.: 1
Mult.: 1

1 Channel 150 MHz 220 V/us 500 uV 20 pA 80 V 40 V 4.5 A 104 dB Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A
9Expected 5/15/2026
Min.: 1
Mult.: 1

1 Channel 150 MHz 220 V/us 3 mV 100 pA 80 V 40 V 4.5 A 104 dB Through Hole No Shutdown - 55 C + 125 C Tray