TSV524A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 2.7 to 5.5V 1.15 MHz Bandwidth
4.405In Stock
Cut Tape
1,73 €
1,41 €
1,32 €
1,24 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 2.242In Stock
Cut Tape
1,92 €
1,42 €
1,30 €
1,16 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524A Reel, Cut Tape, MouseReel