TLV9004 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 9.703In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 6.782In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

4 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz RR 4.370In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV9004 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz RR 12.087In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 63 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 422In Stock
6.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz QFN-14 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 1.306In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 40 mA 63 dB 30 nV/sqrt Hz SOT-23-THIN-14 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 104In Stock
18.000On Order
Min.: 1
Mult.: 1
: 2.000

4 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRI O operational amp 145In Stock
6.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 77 dB 30 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz RR 2.808In Stock
3.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

4 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 63 dB 30 nV sqrt Hz SOT-23-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9004 Reel, Cut Tape, MouseReel