TLV9001 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 5.5-V 1-MHz 14.217In Stock
Cut Tape
0,482 €
0,337 €
0,303 €
0,263 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 3.000
TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments TLV9001ZIDPWR
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 3.395In Stock
Cut Tape
0,439 €
0,31 €
0,277 €
0,24 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 3.000
TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 5.5-V 1-MHz 197In Stock
18.000Expected 1/11/2027
Cut Tape
0,559 €
0,391 €
0,35 €
0,304 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.85 mV 5 pA 5.5 V 1.8 V 95 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C +125 C TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 4.009In Stock
Cut Tape
0,421 €
0,295 €
0,263 €
0,229 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 4.921In Stock
Cut Tape
0,447 €
0,316 €
0,282 €
0,245 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 1.330In Stock
18.000Expected 1/15/2027
Cut Tape
0,439 €
0,31 €
0,277 €
0,24 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz X2SON-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an 11In Stock
30.000On Order
Cut Tape
0,361 €
0,249 €
0,223 €
0,19 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 40 mA 63 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an
107.834On Order
Cut Tape
0,447 €
0,316 €
0,282 €
0,245 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an
36.879On Order
Cut Tape
0,396 €
0,279 €
0,249 €
0,216 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an
11.994Expected 2/15/2027
Cut Tape
0,421 €
0,316 €
0,283 €
0,229 €
Reel
0,173 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C 23 fA TLV9001 Reel, Cut Tape, MouseReel