TLC1078 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Micropower 140In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower A 59 5-TLC1078IDR A 595- A 595-TLC1078IDR 114In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower 55In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078CD Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

16 V 1.4 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel
Texas Instruments Precision Amplifiers Dual Micropower Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 50

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower Prec ision Lo-Voltage A A 595-TLC1078ID Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 55 C + 125 C TLC1078 Reel, Cut Tape, MouseReel