NJM4556 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Nisshinbo Operational Amplifiers - Op Amps Dual High Current 241In Stock
2.000Expected 9/14/2026
Min.: 1
Mult.: 1

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4556 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 2.799In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Current 2.269In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Dual High Current 1.728In Stock
4.000Expected 12/11/2026
Min.: 1
Mult.: 1

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 mA 70 dB 10 nV/sqrt Hz DIP-8 Through Hole No Shutdown - 40 C + 85 C NJM4556 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Current Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual High Current Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 dB 10 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual High Current Non-Stocked
Min.: 2.000
Mult.: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual High Current Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 dB DMP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel
Nisshinbo Operational Amplifiers - Op Amps Dual High Current Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Channel 8 MHz 3 V/us 6 mV 500 nA 18 V 2 V 12 mA 70 dB 10 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4556 Reel