MAX4223 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1GHz, Low-Power, SOT23, Current Feedback
180In Stock
9,00 €
8,81 €
8,78 €
Min.: 1
Mult.: 1
Max.: 144
1 Channel 1.2 GHz 1.1 kV/us 4 mV 10 uA 5.5 V 2.85 V 6 mA 140 mA 55 dB 2 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4223 Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1GHz, Low-Power, SOT23, Current Feedback
1.108In Stock
Cut Tape
15,05 €
11,93 €
11,15 €
10,29 €
Min.: 1
Mult.: 1
Max.: 886
1 Channel 1.2 GHz 1.1 kV/us 4 mV 10 uA 5.5 V 2.85 V 6 mA 140 mA 55 dB 2 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4223 Reel, Cut Tape, MouseReel