MAX4007x Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Quad Low-noise, low bias current op amp
1.835In Stock
4,61 €
3,52 €
3,24 €
2,92 €
Min.: 1
Mult.: 1
Max.: 1.468
4 Channel 10 MHz 10 V/us 30 uV 260 pA 5.5 V 2.7 V 2.5 mA 50 mA 90 dB 4.2 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C 0.5 fA MAX4007x Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 10MHz/42MHz Low Noise, Low Bias Op-Amps
2.295In Stock
Cut Tape
3,26 €
2,44 €
2,24 €
2,01 €
Min.: 1
Mult.: 1
Max.: 1.836
1 Channel 10 MHz 10 V/us 30 uV 260 pA 5.5 V 2.7 V 2.5 mA 50 mA 90 dB 4.2 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C 0.5 fA MAX4007x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Low-noise, low bias current op amp
1In Stock
4,09 €
3,09 €
2,61 €
2,55 €
Min.: 1
Mult.: 1
2 Channel 10 MHz 10 V/us 30 uV 260 pA 5.5 V 2.7 V 2.5 mA 50 mA 90 dB 4.2 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 125 C 0.5 fA MAX4007x Tube