LT6203 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
2.487In Stock
Cut Tape
5,25 €
5,13 €
5,11 €
5,11 €
Min.: 1
Mult.: 1
Max.: 1.989
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
194In Stock
9,15 €
7,15 €
6,65 €
6,04 €
Min.: 1
Mult.: 1
Max.: 155
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
180In Stock
11,71 €
9,17 €
8,54 €
7,84 €
Min.: 1
Mult.: 1
Max.: 144
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
337In Stock
10,60 €
8,30 €
7,89 €
6,71 €
Min.: 1
Mult.: 1
Max.: 269
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr
27In Stock
Cut Tape
8,32 €
6,48 €
6,03 €
5,52 €
Min.: 1
Mult.: 1
LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel