LT1128 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
49In Stock
24,48 €
19,75 €
17,58 €
17,27 €
Min.: 1
Mult.: 1
1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
2.957In Stock
Cut Tape
17,22 €
13,64 €
12,75 €
11,77 €
11,27 €
Reel
11,27 €
Min.: 1
Mult.: 1
Max.: 2.365
: 2.500
1 Channel 20 MHz 6 V/us 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT LT1128 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
1.058In Stock
200On Order
18,12 €
14,36 €
13,42 €
12,38 €
Min.: 1
Mult.: 1
Max.: 846
1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps
49In Stock
16,99 €
13,78 €
11,70 €
11,48 €
Min.: 1
Mult.: 1
1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube