LMH6643 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Rr0 +3V High Sp eed Amp 1.292In Stock
3,79 €
2,86 €
2,62 €
2,37 €
Min.: 1
Mult.: 1
2 Channel 57 MHz 135 V/us 3.4 mV 2.6 uA 12.8 V 2.7 V 2.7 mA 140 mA 95 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 3.3 pA LMH6643 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Rr0 +3V High Sp eed Amp A 926-LMH66 A 926-LMH6643MMX/NOPB 4.832In Stock
Cut Tape
3,73 €
2,83 €
2,61 €
2,36 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 1.000
2 Channel 57 MHz 135 V/us 3.4 mV 2.6 uA 12.8 V 2.7 V 2.7 mA 140 mA 95 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 3.3 pA LMH6643 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6643MM/NOPB 3.414In Stock
Cut Tape
3,17 €
2,39 €
2,19 €
2,02 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 3.500
2 Channel 57 MHz 135 V/us 3.4 mV 2.6 uA 12.8 V 2.7 V 2.7 mA 140 mA 95 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C 3.3 pA LMH6643 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo Pwr 130MHz 75mA R R Output Amp A 926- A 926-LMH6643MA/NOPB
13.633On Order
Cut Tape
2,86 €
2,14 €
1,97 €
1,74 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 57 MHz 135 V/us 3.4 mV 2.6 uA 12.8 V 2.7 V 2.7 mA 140 mA 95 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C 3.3 pA LMH6643 Reel, Cut Tape, MouseReel