CA3140 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4 5MHZ LWBIAS MILEL 3.235In Stock
5.000Expected 10/27/2026
Cut Tape
2,86 €
2,15 €
1,97 €
1,77 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 3.7 MHz 7 V/us 15 mV 245 pA 18 V, 36 V 2 V, 4 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML 82In Stock
16.000On Order
2,87 €
2,13 €
1,87 €
1,72 €
Min.: 1
Mult.: 1
1 Channel 4.5 MHz 9 V/us 15 mV 50 pA 18 V, 36 V 2 V, 4 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C CA3140 Tube
Renesas / Intersil Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBIAS
4.874On Order
2,87 €
2,00 €
1,85 €
1,83 €
Min.: 1
Mult.: 1
1 Channel 4.5 MHz 9 V/us 15 mV 50 pA 18 V, 36 V 2 V, 4 V 1.6 mA 40 mA 70 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C CA3140 Tube