Texas Instruments TS321 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Lo Pwr Sngl Op Amp A 595-TS321IDBVT A 59 A 595-TS321IDBVT 31.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V 3 V 600 uA 40 mA 85 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Single Op Amp A 595-TS321IDBVR A A 595-TS321IDBVR 1.671In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V 3 V 600 uA 40 mA 85 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Single A 595- TS321ID A 595-TS321 A 595-TS321ID 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V 3 V 600 uA 40 mA 85 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Lo-Pwr Sgl Op Amp
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 30 V 3 V 600 uA 40 mA 85 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel