Texas Instruments TLV9362 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 2.275In Stock
Cut Tape
1,57 €
1,15 €
1,05 €
0,937 €
Reel
0,776 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 1.979In Stock
Cut Tape
1,63 €
1,20 €
1,09 €
0,98 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 3.000
SOIC-8 - 40 C + 125 C TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 V 10.6MHz rail-to-ra 2.802In Stock
Cut Tape
1,57 €
1,15 €
1,05 €
0,937 €
Reel
0,844 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz TSSOP-8 SMD/SMT - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output 3.698In Stock
Cut Tape
1,31 €
0,955 €
0,869 €
0,769 €
Reel
0,642 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 95 dB 6 nV/sqrt Hz SOT-23-THIN-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output 6.215In Stock
Cut Tape
1,24 €
0,903 €
0,819 €
0,726 €
Reel
0,605 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output 2.303In Stock
Cut Tape
1,24 €
0,903 €
0,819 €
0,726 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 95 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output Non-Stocked Lead-Time 12 Weeks
Reel
0,605 €
0,592 €
Min.: 3.000
Mult.: 3.000
: 3.000
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 95 dB 6 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 100 fA TLV9362 Reel