Texas Instruments TLV9102 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 4.485In Stock
Cut Tape
1,05 €
0,756 €
0,684 €
0,605 €
Reel
0,467 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz VSSOP-10 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 5.811In Stock
Cut Tape
0,955 €
0,691 €
0,624 €
0,551 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 3.459In Stock
Cut Tape
0,903 €
0,654 €
0,59 €
0,52 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 2.000
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 22.847In Stock
15.000Expected 4/26/2027
Cut Tape
1,06 €
0,761 €
0,685 €
0,602 €
Reel
0,499 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 3.057In Stock
Cut Tape
1,23 €
0,903 €
0,814 €
0,722 €
Reel
0,593 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz X2QFN-10 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 252In Stock
32.500Expected 11/19/2026
Cut Tape
1,06 €
0,761 €
0,685 €
0,602 €
Reel
0,499 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 80 mA 90 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 559In Stock
9.000Expected 3/11/2027
Cut Tape
0,972 €
0,702 €
0,634 €
0,559 €
Reel
0,461 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C 2 fA TLV9102 Reel, Cut Tape, MouseReel