Texas Instruments TLV2463 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2463CD 4.997In Stock
Cut Tape
2,83 €
2,13 €
1,95 €
1,75 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C 130 fA TLV2463 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV2463CDGSR A 595 A 595-TLV2463CDGSR 395In Stock
3,43 €
2,55 €
2,34 €
2,09 €
Min.: 1
Mult.: 1
2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C 130 fA TLV2463 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power 250In Stock
2,95 €
2,22 €
1,92 €
1,82 €
Min.: 1
Mult.: 1
2 mV 14 nA 3 V, 6 V 1.35 V, 2.7 V 550 uA 80 mA 85 dB SOIC-14 SMD/SMT - 40 C + 125 C 130 fA TLV2463 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV9062IDR A 595-T A 595-TLV9062IDR 192In Stock
4,52 €
3,55 €
3,01 €
2,87 €
Min.: 1
Mult.: 1
2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-14 Through Hole Shutdown - 40 C + 125 C 130 fA TLV2463 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2463CDGS Non-Stocked Lead-Time 20 Weeks
Reel
1,50 €
Min.: 2.500
Mult.: 2.500
: 2.500
2 mV 14 nA 3 V, 6 V 1.35 V, 2.7 V 550 uA 80 mA 85 dB MSOP-10 SMD/SMT - 40 C + 125 C 130 fA TLV2463 Reel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2463IDGSR Non-Stocked Lead-Time 20 Weeks
3,51 €
2,64 €
2,30 €
2,16 €
Min.: 1
Mult.: 1
2 mV 14 nA 3 V, 6 V 1.35 V, 2.7 V 550 uA 80 mA 85 dB MSOP-10 SMD/SMT - 40 C + 125 C 130 fA TLV2463 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2463IDGS Non-Stocked Lead-Time 20 Weeks
Cut Tape
3,08 €
2,30 €
2,11 €
1,89 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C 130 fA TLV2463 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low Power A 595 -TLV9062IDR A 595-T A 595-TLV9062IDR Non-Stocked Lead-Time 20 Weeks
2,80 €
2,73 €
2,69 €
2,65 €
Min.: 400
Mult.: 25
2 mV 14 nA 3 V, 6 V 1.35 V, 2.7 V 550 uA 80 mA 85 dB PDIP-14 SMD/SMT - 40 C + 125 C 130 fA TLV2463 Tube