Texas Instruments TLC2654A Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 75

16 V, +/- 8 V 4.6 V, +/- 2.3 V 125 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

16 V, +/- 8 V 4.6 V, +/- 2.3 V 125 dB PDIP-8 Through Hole 0 C + 70 C TLC2654A Tube