Texas Instruments TL071H Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 6.823In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.25 MHz 20 V/us 4 mV 300 pA 40 V 4.5 V 1.143 mA 26 mA 80 dB 37 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TL071H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 16.393In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.25 MHz 20 V/us 4 mV 300 pA 40 V 4.5 V 1.143 mA 26 mA 80 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TL071H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz 4- mV offset voltage 6.297In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5.25 MHz 20 V/us 4 mV 120 pA 40 V 4.5 V 1.143 mA 26 mA 80 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL071H Reel, Cut Tape, MouseReel