Texas Instruments THS3201 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3491IDDAR 208In Stock
Min.: 1
Mult.: 1

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGN 193In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGN Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDR Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

THS3201 1 Channel 5.2 kV/us 60 dB 35 uA 3 mV 15 V 6.6 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers Mil Enhance 1.8GHz F eedback Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

THS3201 1 Channel 5.2 kV/us 71 dB 40 uA 3 mV 15 V 6.6 V 14 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel