Texas Instruments OPA2626 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers 16bit & 18bit ADC Dr iver A 595-OPA2626I A 595-OPA2626IDGKR 346In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2626IDGKT 1.928In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 120 MHz 115 V/us 15 uV 2 uA 5.5 V 2.7 V 2 mA 130 mA 117 dB 2.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2626 Reel, Cut Tape, MouseReel