Texas Instruments NE5534 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Packaging

Texas Instruments Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp ALT 595-NE55 ALT 595-NE5534P
650In Stock
1,50 €
1,09 €
0,989 €
0,877 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 4 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 2.5 pA NE5534 Tube
Texas Instruments Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp A 595-NE5534 A 595-NE5534D 1.797In Stock
15.000Expected 11/19/2026
Cut Tape
1,38 €
1,01 €
0,92 €
0,814 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 2.500
1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C 2.5 pA NE5534 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low Noise 1.179In Stock
1,48 €
1,08 €
0,92 €
0,869 €
Min.: 1
Mult.: 1
1 Channel 10 MHz 13 V/us 4 mV 1.5 uA 30 V 10 V 4 mA 38 mA 100 dB 4 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C 2.5 pA NE5534 Tube