Texas Instruments LMC6482 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482AIM/ A 926-LMC6482AIM/NOPB 38.877In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IM/N A 926-LMC6482IM/NOPB 20.588In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp 10.840In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6482 Tube
Texas Instruments Operational Amplifiers - Op Amps CMOS Dual R/R I/O Op Amp 1.706In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 1.3 V/us 750 uV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6482 Tube

Texas Instruments Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IMM/ A 926-LMC6482IMM/NOPB 16.772In Stock
15.399Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 1.5 MHz 1.3 V/us 3 mV 4 pA 15.5 V 3 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6482 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 648
Mult.: 648

750 uV 4 pA 1.3 mA 30 mA 82 dB - 40 C + 85 C LMC6482