Texas Instruments LM6172 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 2.683In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 487In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube