Texas Instruments LM2902BA Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 36V 1.2MHz 2mV offset voltage oper 1.597In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 240 uA 30 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 36 V 1.2MHz 2mV offset 2.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 350 uA 30 mA 70 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902BA Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz 2 -mV offset voltage o 1.502In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 2 mV 35 nA 36 V 3 V 750 uA 40 mA 70 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902BA
Texas Instruments Operational Amplifiers - Op Amps OP AMP 2.092In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 300 uV 10 nA 36 V 3 V 350 uA 50 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902BA