STMicroelectronics UA741 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 8.304In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 500 nA 40 V 5 V 1.7 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 12.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C UA741 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 8.645In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 105 C UA741 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single General Purp 383In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 100 nA 40 V, +/- 22 V 5 V, +/- 2.5 V 2.8 mA 25 mA 70 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C UA741 Tube