Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
+1 image
TSZ124IYPT
STMicroelectronics
1:
1,82 €
3.830 In Stock
Mouser Part No
511-TSZ124IYPT
STMicroelectronics
Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz
3.830 In Stock
1
1,82 €
10
1,35 €
100
1,28 €
250
1,04 €
2.500
0,929 €
5.000
View
500
0,998 €
1.000
0,972 €
5.000
0,912 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
400 kHz
190 mV/us
1 uV
70 pA
5.5 V
1.8 V
31 uA
15 mA
115 dB
37 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ124
AEC-Q100
Reel, Cut Tape, MouseReel
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
TSZ124IPT
STMicroelectronics
1:
2,24 €
3.265 In Stock
Mouser Part No
511-TSZ124IPT
STMicroelectronics
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
3.265 In Stock
1
2,24 €
10
1,44 €
25
1,29 €
100
1,07 €
250
View
2.500
0,71 €
250
1,01 €
500
0,877 €
1.000
0,776 €
2.500
0,71 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ124
Reel, Cut Tape, MouseReel
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
+1 image
TSZ124IQ4T
STMicroelectronics
1:
1,45 €
8.226 In Stock
5.143 Expected 2/17/2026
Mouser Part No
511-TSZ124IQ4T
STMicroelectronics
Precision Amplifiers Hi Acc 5uV zero drift microPwr 5V
8.226 In Stock
5.143 Expected 2/17/2026
1
1,45 €
10
1,07 €
25
0,972 €
100
0,869 €
3.000
0,723 €
6.000
View
250
0,811 €
500
0,78 €
1.000
0,755 €
6.000
0,71 €
Buy
Min.: 1
Mult.: 1
Details
4 Channel
400 kHz
190 mV/us
1 uV
300 pA
5.5 V
1.8 V
31 uA
18 mA
115 dB
37 nV/sqrt Hz
QFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ124
Reel, Cut Tape, MouseReel