Operational Amplifiers - Op Amps Single 10 MHz OP E temp rvs pinout
+1 image
MCP6291RT-E/OT
Microchip Technology
1:
0,576 €
2.133 In Stock
Mouser Part No
579-MCP6291RT-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 10 MHz OP E temp rvs pinout
2.133 In Stock
1
0,576 €
25
0,482 €
100
0,43 €
3.000
0,43 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 10MHz
MCP6291T-E/MS
Microchip Technology
1:
0,722 €
1.287 In Stock
Mouser Part No
579-MCP6291T-E/MS
Microchip Technology
Operational Amplifiers - Op Amps Single 10MHz
1.287 In Stock
Alternative Packaging
1
0,722 €
25
0,593 €
100
0,55 €
2.500
0,55 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 10 MHz OP, E temp
+1 image
MCP6291T-E/OTVAO
Microchip Technology
3.000:
0,43 €
3.000 In Stock
Mouser Part No
579-MCP6291T-E/OTVAO
Microchip Technology
Operational Amplifiers - Op Amps Single 10 MHz OP, E temp
3.000 In Stock
Buy
Min.: 3.000
Mult.: 3.000
Details
1 Channel
10 MHz
7 V/us
5 mV
5 nA
6 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Reel
Operational Amplifiers - Op Amps Single 10 MHz OP E temp
+1 image
MCP6291T-E/OT
Microchip Technology
1:
0,576 €
7.829 In Stock
Mouser Part No
579-MCP6291T-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 10 MHz OP E temp
7.829 In Stock
1
0,576 €
25
0,482 €
100
0,43 €
3.000
0,43 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 10MHz
MCP6291-E/SN
Microchip Technology
1:
0,705 €
1.750 In Stock
Mouser Part No
579-MCP6291-E/SN
Microchip Technology
Operational Amplifiers - Op Amps Single 10MHz
1.750 In Stock
Alternative Packaging
1
0,705 €
25
0,585 €
100
0,533 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Tube
Operational Amplifiers - Op Amps Single 10MHz
+1 image
MCP6291-E/P
Microchip Technology
1:
0,817 €
289 In Stock
Mouser Part No
579-MCP6291-E/P
Microchip Technology
Operational Amplifiers - Op Amps Single 10MHz
289 In Stock
1
0,817 €
25
0,679 €
120
0,619 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Tube
Operational Amplifiers - Op Amps Single 10MHz
MCP6291-E/MS
Microchip Technology
1:
0,722 €
Non-Stocked Lead-Time 8 Weeks
Mouser Part No
579-MCP6291-E/MS
Microchip Technology
Operational Amplifiers - Op Amps Single 10MHz
Non-Stocked Lead-Time 8 Weeks
Alternative Packaging
1
0,722 €
25
0,593 €
100
0,55 €
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Tube
Operational Amplifiers - Op Amps Single 10MHz
MCP6291T-E/SN
Microchip Technology
3.300:
0,533 €
Non-Stocked Lead-Time 8 Weeks
Mouser Part No
579-MCP6291T-E/SN
Microchip Technology
Operational Amplifiers - Op Amps Single 10MHz
Non-Stocked Lead-Time 8 Weeks
Alternative Packaging
Buy
Min.: 3.300
Mult.: 3.300
Details
1 Channel
10 MHz
7 V/us
3 mV
1 pA
5.5 V
2.4 V
1 mA
25 mA
70 dB
8.7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6291
AEC-Q100
Reel