Analog Devices Inc. OP467 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED OP 712In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Tube
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 28 MHz 90 V/us 500 uV 600 nA +/- 18 V +/- 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP467 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD LO NOISE HI SPEED OP
250Expected 4/28/2026
Min.: 1
Mult.: 1

4 Channel 28 MHz 170 V/us 200 uV 600 nA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 10 mA 10 mA 90 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP467 Tube