Analog Devices Inc. MAX9943 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 453In Stock
Min.: 1
Mult.: 1

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 1.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz TDFN-6 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Reel, Cut Tape, MouseReel