Analog Devices Inc. ADA4898-1 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS 836In Stock
Min.: 1
Mult.: 1

ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS 2.938In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4898-1 1 Channel 50 MHz 55 V/us 103 dB - 126 dB 40 mA 400 nA 20 uV 36 V 9 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Vltg Unity Gain Stble Low Noise HS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

ADA4898-1 1 Channel 50 MHz 50 V/us 103 dB - 126 dB 40 mA 100 nA 20 uV 33 V, +/- 16.5 V 9 V, +/- 4.5 V 7.9 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel