Analog Devices Inc. ADA4622-2 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Next Generation AD822 2.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 2.767In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 8 MHz 23 V/us 40 uV 30 V 5 V 665 uA 20 mA 12.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 5.573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 2.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 510In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices Precision Amplifiers Next Generation AD822 87In Stock
1.000On Order
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices Precision Amplifiers Next Generation AD822 26In Stock
1.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 45In Stock
98Expected 2/27/2026
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices Precision Amplifiers Next Generation AD822 Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 Channel 8 MHz 23 V/us 40 uV 30 V 5 V 665 uA 20 mA 12.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel
Analog Devices Precision Amplifiers Next Generation AD822 Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel
Analog Devices Precision Amplifiers Next Generation AD822 Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel