Analog Devices Inc. ADA4610-4 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP 257In Stock
Min.: 1
Mult.: 1

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V +/- 4.5 V 1.6 mA 79 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Tube
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP 1.303In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1.8 mV LFCSP-16 - 40 C + 125 C ADA4610-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V +/- 4.5 V 1.6 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Reel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V +/- 4.5 V 1.6 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Reel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP Non-Stocked Lead-Time 34 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V +/- 4.5 V 1.6 mA 86 dB 14 nV/sqrt Hz LFCSP-16 No Shutdown - 40 C + 125 C ADA4610-4 Reel