Analog Devices Inc. ADA4610-1 Series Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 3.688In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 100 dB 7.3 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 4.863In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V +/- 4.5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 758In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V +/- 4.5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 7.671In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 16.3 MHz 61 V/us 1.8 mV 15 V +/- 4.5 V SOT-23-5 SMD/SMT - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 623In Stock
Min.: 1
Mult.: 1

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X 214In Stock
Min.: 1
Mult.: 1

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 16.3 MHz 61 V/us 1.8 mV 15 V +/- 4.5 V SOIC-8 SMD/SMT - 40 C + 125 C ADA4610-1 Reel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 16.3 MHz 61 V/us 1.8 mV 15 V +/- 4.5 V SOIC-8 SMD/SMT - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 16.3 MHz 61 V/us 1.8 mV 15 V +/- 4.5 V SOIC-8 SMD/SMT - 40 C + 125 C ADA4610-1 Reel