Analog Devices Inc. ADA4528-1 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp 6.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 3.4 MHz 500 mV/us 300 nV 300 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp 1.102In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp 1.036In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 500 mV/us 300 nV 300 pA 5.5 V, 2.75 V 2.2 V, 1.1 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Tube
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 160 dB LFCSP-8 SMD/SMT - 40 C + 125 C ADA4528-1 Reel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 160 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4528-1 Reel